Female Signal Crimp Socket, Gold Plated Bronze, 1.2A, 24AWG
Female Crimp Signal Socket, Gold/Tin Plated Bronze, 26-22AWG
Female Crimp Signal Socket, Gold/Tin Plated, 28-24AWG
White LED Emitter, 2700K CCT, 700mA, 120° View, 1812 SMD
White SMD EP Uni-Color Chip LED 140lm 115° 6200K 1500mA 2.85V 5V
White LED, 3000 K CCT, 109lm Flux, 56000mcd Intensity, Surface Mount
5-Position Female Socket, 2.54mm Pitch, 20-30AWG, 600V, 7.4A, -55°C to 125°C
29V 4W White LED
OSLON SSL 150 Single LED, 1.2V, 800mA, 120°C, Surface Mount
Chassis Mount DC Power Supply 24V 62.5A 1.5kW
ChromaLit Linear LED Module, 1400lm, 115° Viewing Angle, Lead Free
White LED, 700mA Forward Current, 1400lm Luminous Flux, 110° Viewing Angle
28-Pin DIP Military-Grade Multiplexer
White LED, 140lm, 33cd, 150°, 120°C, 9.6°C/W, RoHS Compliant
JFS2000-24 24V 83.3A Chassis Mount AC/DC Power Supply
Through Hole SKT Connector, 3A, -55°C to 125°C, 14.09mm Length
Female Signal Contact, 5A, Copper Alloy, Gold, Tin, Lead Plating, Cable Mount
White LED, 4500K CCT, 109lm Flux, 800mA Current, SMD/SMT Package
Golden Dragon Plus White LED, 4500K CCT, 109lm Flux, 170° Viewing Angle
Cable Mount Contact, Female, Bronze, Gold, 14.09mm, 24-28AWG