TVS Diode 12V Bi-Dir 400W SMA DO-214AC SMT
Bidirectional TVS Diode, 400W, 12V VRWM, SMA, Silicon
TVS Diode 12V Bidirectional 400W SMA DO-214AC SMT
Bidirectional TVS Diode 12V 400W SMD DO-214AC
12V Bidirectional TVS Diode, 400W, SMA, 20.1A
TVS Diode Bi-Dir 12V 400W SMA SMT
TVS Diode 12V Bidirectional SMA 400W Surge Suppressor
TVS Diode, Bi-Dir, 12V, 400W, SMA, SMT
TVS Diode, 400W, 12V, Bidirectional, DO-214AC
400W Bidirectional TVS Diode, 12V, SMA, 25.3V Clamp
Bidirectional TVS Diode, 12V, 400W, 1W, SMD
400W Bidirectional TVS Diode, 12V Reverse Standoff, DO-214AC
TVS Diode, 12V, Bidirectional, 400W, DO-214AC
TVS Diode, 400W, 12V Bidirectional, SMA, Zener
Bidirectional TVS Diode, 400W, 12V, DO-214AC, SM
Zener Diode Bidirectional 12V 20.1A 400W 1-Channel SMA Surface Mount
Zener Diode SMA 13.3V 150°C 20.1A 400W 1-Channel Surface Mount
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Trans Voltage Suppressor Diode,
Bidirectional TVS Diode, 400W, 12V, DO-214AC, Silicon