TVS Diode, 300W, 2.5V VRWM, Unidirectional, 8 Ch, MSOP, SMT
TVS Diode, 750W, 3.3V VRWM, Unidirectional, SMD
TVS Diode, 750W, 3.3V VRWM, Bidirectional, SMD
THERM PAD TO-220 .007" SP400
LASCAR SP400 Digital Panel Meter, , 3-1/2 Digits, DC Voltage, 0mV to 200mV
BERGQUIST SP400-0.007-00-1212 Thermal Insulator, Sil-Pad 400, .007", 12" x 12" Sheet, Fibreglass, Silicone Rubber, 0.9 W/m.K
THERMAL PAD TO-3 .007 SP400
SP400
SP400-0.007-AC-21
SP400-0.009-00-45
THERMAL PAD TO-20 .007 SP400
SP400 0.007 Custom
SP400-0.007-AC-50
SP400-0.007-AC-20
Sil-Pad 400 Thermal Interface Material, 0.007" Thick, TO-220
LDO Linear Voltage Regulator, 180°C Max, UL94 V-0, 1.13°C/W
RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP Tray
Telecom Circuit,
Thermal Interface Products Sil-Pad, 0.007 Thickness, Dimensions: 1.650x1.140, TSP 900/400
LASCAR SP 400-EB-W PANEL DISPLAY, VOLTMETER, LCD, 4.75V-7.5V