PCB, FR4, 100X160, SS; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:100mm; External Width:160mm; Board Thickness:1.6mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; Copper Thickness:0.035; External Length / Height:100mm; Height:100mm; Material:FR4 Epoxy Glass

PCB, FR4, 220X100, DS; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:100mm; External Width:220mm; Board Thickness:1.6mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; Copper Thickness:0.035; External Length / Height:100mm; Height:100mm; Material:FR4 Epoxy Glass
PCB, FR4, 220X100, SS; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:100mm; External Width:220mm; Board Thickness:1.6mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; Copper Thickness:0.035; External Length / Height:100mm; Material:FR4 Epoxy Glass

PCB, FR4, 233.4X160, SS; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:160mm; External Width:233.4mm; Board Thickness:1.6mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; Copper Thickness:0.035; External Length / Height:160mm; Height:160mm; Material:FR4 Epoxy Glass
PCB, FR4, 100X160, DS, PHOTORESIST; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:100mm; External Width:160mm; Board Thickness:1.6mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; Copper Thickness:0.035; External Length / Height:100mm; Height:100mm; Material:FR4 Epoxy Glass

PCB, FR4, 457X305, DS; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:305mm; External Width:457mm; Board Thickness:1.6mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; Copper Thickness:0.035; External Length / Height:305mm; Height:305mm; Material:FR4 Epoxy Glass