| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 82861017 | Crouzet | 24V Brushed DC Motor, 143RPM, 24V, External Mount, 1.874inch Hole Spacing |
![]() | TC653BEVUA | Microchip | Microchip TC653BEVUA MSOP-8 Fan Controller |
![]() |
| TC652CGVUA |
| Microchip |
| Microchip TC652CGVUA MSOP-8 Surface Mount Fan Controller |
![]() | LD6A-5PQB-RYSGW | Idec | Module, 25mA, Multiple Color, IP65, 60mm |
![]() | 61F-GP-N-AC200 | Omron | SPDT Relay Socketable 55°C 38mm |
![]() | 96BB2-056-RS-EL | Grayhill | Illuminated Panel Mount Switch, Shielded, 1.72N Operating Force, IP40 |
![]() | 96BB2-006-RS-EL | Grayhill | Panel Mount Illuminated Switch, 1.72N Force, 80°C, IP40, Bulk Packaging |
![]() | TC646BEOA713 | Microchip | Surface Mount Fan Controller, 3V to 5.5V, 400uA Supply Current, SOIC-8 |
![]() | 96AB2-152-R-EL | Grayhill | Panel Mount Illuminated Switch, 1.72N Force, IP40, -30 to 80°C |
![]() | 37F3-AB2-AC1 | Grayhill | 37F3-AB2-AC1 Panel Mount Piezo Switch, 5N Force, IP68, -40°C to 85°C |
![]() | 96BB2-006-R-EL | Grayhill | 68.58mm Length, 6.99mm Height, Illuminated Panel Mount Switch |
![]() | 84-8511.9620 | EOZ | SPST Switching Element, White LED, Gold Contact, 24VDC |
![]() | M4Q045-BD01-01 | Ebm-Papst | 4-Pole Motor, Sleeve Bearing, 5W, Through Hole Mount, 50/60 Hz |
![]() | 37F1-AC2-AC1 | Grayhill | 37F1-AC2-AC1 Panel Mount Piezo Switch, IP68, 5N Force, -40°C to 85°C |
![]() | 80807001 | Crouzet | 24V Brushed Motor, 21RPM, 1.8lb, Metal Package, Wire Leads |
![]() | 80807012 | Crouzet | CROUZET AUTOMATION 80807012 Geared DC Motor, Solid Metal Gears, 15.7 W, 208 rpm, 5 N-m |
![]() | PD86-3-1180-TMCL | Trinamic | TRINAMIC PD86-3-1180-TMCL Stepper Motor, DC, 7 N-m, 5.5 A, 0.45 ohm, 4.5 mH |
![]() | 37F4-AB2-AC1 | Grayhill | 37F4-AB2-AC1 Metal Panel Mount PIEZO Switch |
![]() | 84LSN-AC2-113-N | Grayhill | Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N |
![]() | M4Q045-DA11-04 | Ebm-Papst | AC Motors Shaded Pole Motor Square Body 115V 0.87A 18W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole |