| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | LC 035E 16 S | LEE Spring | Compression Spring, Stainless Steel, 6.497lb Max Load, 4.3lb/in Spring Rate |
![]() | LC 035E 01 S | LEE Spring | Stainless Steel Compression Spring 9.14mm OD 4.17mm H |
![]() | LEM075C 02 S | LEE Spring | Extension Spring 0.761mm-Wire-DIA 6.299mm-OD 18.999mm-LG Stainless Steel Passivated |
![]() | LE 045D 11 M | LEE Spring | Extension Spring 1.142mm-Wire-DIA 9.524mm-OD 76.199mm-LG Music Wire Zinc |
![]() | LE 029C 03 S | LEE Spring | Extension Spring 0.736mm-Wire-DIA 6.35mm-OD 31.75mm-LG Stainless Steel Passivated |
![]() | LEM080C 04 S | LEE Spring | Extension Spring, Stainless Steel, Passivated, 20.411N Max Load, 1.14N/mm Spring Rate |
![]() | LE 031B 05 S | LEE Spring | Extension Spring, Stainless Steel, Passivated, 25.936N Max Load, 1.34N/mm Spring Rate |
![]() | LEM080C 05 S | LEE Spring | Extension Spring, Stainless Steel, Passivated, 20.411N Maximum Load |
![]() | 310690-1 | TE Connectivity | Extension Spring |
No Image | LC 050K 01 M | LEE Spring | Compression Spring 1.27mm-Wire-DIA 21.462mm-OD 19.049mm-LG Music Wire Zinc |
No Image | LC 055H 03 S | LEE Spring | Compression Spring 1.397mm-Wire-DIA 15.239mm-OD 22.224mm-LG Stainless Steel Passivated |
No Image | LC 032E 17 S | LEE Spring | Compression Spring 0.812mm-Wire-DIA 9.143mm-OD 63.5mm-LG Stainless Steel Passivated |
No Image | LC 024C 12 S | LEE Spring | Compression Spring 0.61mm-Wire-DIA 6.1mm-OD 38.1mm-LG Stainless Steel Passivated |
No Image | LC 120M 01 S | LEE Spring | Compression Spring 3.047mm-Wire-DIA 27.813mm-OD 25.4mm-LG Stainless Steel Passivated |
No Image | LC 055H 01 M | LEE Spring | Compression Spring 1.397mm-Wire-DIA 15.239mm-OD 15.875mm-LG Music Wire Zinc |
No Image | LC 050K 05 S | LEE Spring | Compression Spring 1.27mm-Wire-DIA 21.462mm-OD 38.099mm-LG Stainless Steel Passivated |
No Image | CI 012E 02 S | LEE Spring | Compression Spring 0.3mm-Wire-DIA 4.57mm-OD 7.95mm-LG Stainless Steel Passivated |
No Image | LHL 2000B 07 | LEE Spring | Compression Spring 8.407mm-Wire-DIA 49.529mm-OD 139.7mm-LG Oil Tempered Chrome Silicon Powder |
No Image | LC 055K 05 S | LEE Spring | Compression Spring 1.397mm-Wire-DIA 21.462mm-OD 38.099mm-LG Stainless Steel Passivated |
No Image | LHL 2000C 07 | LEE Spring | Compression Spring 9.194mm-Wire-DIA 47.498mm-OD 139.7mm-LG Oil Tempered Chrome Silicon Powder |