| OP580 | TT | NPN Phototransistor, 935nm, 30V, PLCC, Surface Mount |
 | HFBR-5912EZ | Broadcom | 1Gbps Fiber Optic Transmitter, 3.3V, 30mA, Through Hole/Surface Mount |
 | AFCT-5961ATLZ | Broadcom | Fiber Optic Transmitters, Receivers, Transceivers Transceiver |
 | AFCT-5805BZ | Broadcom | 155Mbps Fiber Optic Transceiver, Through Hole, 0°C to 70°C, 5V |
 | AFCT-5715PZ | Broadcom | TX/RX Optical Fiber 1250MBd 20-Pin |
 | AFBR-5710ALZ | Broadcom | AFBR-5710ALZ 850nm 1.25Gbps Pluggable Fiber Optic Transceiver |
 | OP572 | TT | 935nm NPN Phototransistor, 30V, 20mA, 130mW, 25° Viewing Angle, SMD |
 | AFCT-5715APZ | Broadcom | Fiber Optic Transmitters, Receivers, Transceivers Transceiver |
 | AFBR-5701LZ | Broadcom | TX/RX Optical Fiber 1250Mbps 20-Pin |
 | AFBR-59R5LZ | Broadcom | Fiber Optic Transmitters, Receivers, Transceivers Transceiver |
 | AFCT-5710PZ | Broadcom | 1.25Gbps Surface Mount Fiber Optic Transceiver Module |
 | HFBR-5911LZ | Broadcom | 850nm 1.25Gbps Fiber Optic Transceiver, Lead Free, 3.3V, Panel Mount |
 | AFBR-5715PZ | Broadcom | 1.25Gbps Fiber Optic Transceiver, 850nm, 3.3V, Through Hole, Panel Mount |
 | AFCT-5701PZ | Broadcom | Fiber Optic Transmitters, Receivers, Transceivers Transceiver |
 | AFBR-5715APZ | Broadcom | Fiber Optic Transmitters, Receivers, Transceivers Transceiver |
 | AFBR-5921ALZ | Broadcom | AFBR-5921ALZ 850nm 2.125Gbps Fiber Optic Transceiver |
 | LTC5100EUF#TRPBF | Analog Devices | 1-Channel 3.2Gbps High-Speed Optical Receiver, QFN Package, Lead Free, -40°C to 85°C |
 | AFBR-53D5EZ | Broadcom | AFBR-53D5EZ 5V 50mA Through Hole Lead Free Fiber Optic Transmitter |
 | AFBR-5710LZ | Broadcom | 850nm Fiber Optic Module, 3.3V, Panel Mount, -10°C to 85°C |
 | AFBR-57L5APZ | Broadcom | TX/RX Optical Fiber 1250Mbps 20-Pin DIP With Connector |