| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | PE-67050 | Pulse | Current Sense Transformer, 35A, 1:50 |
![]() | CR8349-1000-N | CR Magnetics | Current Sense Transformer, Through Hole, PC Pin, 32R DCR |
![]() | PA1005.070NL | Pulse | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT |
![]() |
| Nuvotem |
| 60A 1000:1 Current Sense Transformer, 60Hz, 4kV Isolation, Through Hole |
![]() | B82801B0803A020 | TDK | Current Transformer 1:20 1000VAC 0.0008Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD |
![]() | B82801B0504A050 | TDK | Current Transformer 1:50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD |
![]() | CR8348-1000 | CR Magnetics | Current Sense Transformer, 20A, Through Hole, PC Pin, 24R DCR |
![]() | FIS1105NL | Pulse | Current Sense Transformer |
![]() | PE-63586 | Pulse | Current Sense Transformer, 1:50 Turns Ratio, 20-2000 KHz, Through Hole Mount |
![]() | SE-CS10-2.5 | Littelfuse | Current Sense Transformer |
![]() | AC1020 | Nuvotem | 20A Current Sense Transformer, 1000:1, 50-60Hz, Through Hole |
![]() | CT50A | Hammond | Current Transformer 1:10 4000VAC 50000mA Prim. 2 Terminal Wire Lead Flange Mount |
![]() | CST25-0050 | Triad Magnetics | Current Transformer 1:50 4000VAC 0.5Ohm Sec. DCR 25000mA Prim. PC Pin Thru-Hole |
![]() | CST25-0200 | Triad Magnetics | Current Transformer 1:200 4000VAC 4.5Ohm Sec. DCR 25000mA Prim. PC Pin Thru-Hole |
![]() | PB0027 | Pulse | Current Sense Transformer, 1:200 Turns Ratio, Surface Mount, 50-500 kHz |
No Image | CR5-RBL-201 | CR Magnetics | Split Core Current Transformer, Flange Mount, 2500VDC, 0.01% Accuracy |
![]() | 7020-01044-0 | Murata | Current Sense Transformer 1kA 5A 50-400Hz Free Hanging |
![]() | AC1005 | Nuvotem | 5A 1000:1 Current Sense Transformer, 50-60Hz, TH |
No Image | HM33-H10100LFTR | TT | Current Transformer 1:100 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD |
No Image | HM33-H10050LFTR | TT | Current Transformer 1:50 0.00075Ohm Prim. DCR 2.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD |