| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | XF1313-9HD | Xfmrs | HDSL2 Transformer 3CS:1CT 1500VAC Through Hole DIP |
![]() | B2201T | Pulse | Telecom Transformer, 1:1.42 Turns Ratio, 85°C, 2kV Isolation |
No Image | T-1250SCTT | Inrcore | Copperhead High Speed Dual Transformer 1CT:1CT 0.2DCR 1500Vrms Surface Mount |
No Image | XF00131C1 | Xfmrs | T1/CEPT/DS1 Magnetics Transformer, 1CT:1CT Turns Ratio, 6-Pin DIP Package |
No Image | TX1301 | Pulse | Surface Mount Transformer, 5.51mm x 12.2mm x 17.53mm, -40°C to 85°C |
No Image | XFISDNU-08A | Xfmrs | ISDN U-Interface Transformer 1.25:1 1500Vrms Through Hole DIP |
No Image | XF4354A | Xfmrs | T1/CEPT/ISDN-PRI Transformer, 1:2 Turns Ratio, 40-Pin Surface Mount |
No Image | TTC-512 | Tamura | TRANSF TELE COUP 600:510 OHM SMD |
No Image | TX1300 | Pulse | Telecom Transformer 1CT:1.36CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
No Image | XF00131T9 | Xfmrs | Telecom Transformer 1CT:1:1.25 0.6Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |
No Image | XF35066B1 | Xfmrs | Telecom Transformer 2(1CT:1CT) 1.1Ohm Prim. DCR 0.6Ohm Sec. DCR 16 Terminal SMD |
No Image | XF0013T1 | Xfmrs | T1/CEPT/ISDN-PRI Transformer, 1:1:1 Turns Ratio, 0.7 DCR, 1500Vrms |
No Image | H5019FNL | Pulse | Telecom Transformer Module 1.5kV 0-70°C SMD/SMT |
No Image | XFGIB1008 | Xfmrs | 1000Base-T Transformer, 1CT:1CT Turns Ratio, 0.8 DCR, 1500Vrms, Surface Mount |
No Image | XFADSL51 | Xfmrs | ADSL Transformer 3CS:1CS 1875Vrms Through Hole DIP |
No Image | PE-68622 | Pulse | Telecom Transformer, 2:1 Turns Ratio, 1.5kV Isolation, Through Hole Mount |
![]() | T2005 | Pulse | Telecom Transformer, 1.66:1 Turns Ratio, 85°C, Through Hole |
No Image | XF1313-26HDS | Xfmrs | HDSL Transformer, 5.4CT:1 Turns Ratio, 1500Vrms High Potential, Surface Mount |
No Image | T-3200SCT | Inrcore | Copperhead High Speed Dual Transformer 1:1 0.2DCR 1500Vrms Surface Mount |
No Image | TX1194 | Pulse | Telecom Transformer, 5.51mm x 12.2mm x 17.53mm, 1.5kV Isolation |