| D64F3337YFLH16V | Renesas | 8-bit MCU, 16MHz, 60KB Flash, 3.3V/5V, I2C, SCI, BQFP |
 | ATMEGA8535-16AI | Microchip | 8-Bit AVR MCU 16MHz 8KB Flash 44TQFP SPI/I2C/UART |
 | Z8F1233SH020SG | Ixys | IC MCU 8BIT 12KB FLASH 20SOIC |
 | Z8F0831HH020SG | Ixys | IC MCU 8BIT 8KB FLASH 20SSOP |
 | ISO722DG4 | Texas Instruments | DGTL ISO 2.5KV GEN PURP 8SOIC |
 | SI8232AB-D-IS1 | Silicon Labs | SILICON LABS SI8232AB-D-IS1 Digital Isolator, 2 Channel, 30 ns, 4.5 V, 5.5 V, NSOIC, 16 Pins |
 | SN74ALS157ADRE4 | Texas Instruments | Quad 1-of-2 MUX IC, 75MHz, 4.5-5.5V, SOIC |
 | SI3018-F-GS | Silicon Labs | IC TELECOM INTERFACE 16SOIC |
 | TC74HCT04AP(F) | Toshiba | Inverter 6-Element CMOS 14-Pin PDIP Tube |
 | SI8238AB-D-IS1 | Silicon Labs | Digital Isolator, 2, 30 ns, 2.7 V, 5.5 V, NSOIC, 16 ;RoHS Compliant: Yes |
 | HEF4515BP,652 | NXP | 16-Ch CMOS Demux/Decoder IC, 4-Input, 15V, PDIP |
 | AT89S8253-24PC | Microchip | 8-Bit 8051 MCU, 24MHz, 12KB Flash, 3.3V/5V, SPI, UART, PDIP |
 | UC3610NG4 | Texas Instruments | IC SCHOTTKY DIODE BRIDGE 8-DIP |
 | DM74ALS08SJX | Onsemi | 4CH 2-INP AND GATE IC, 14SOP, 5V, 14ns |
 | Si8661BB-B-IS1R | Silicon Labs | General Purpose tal Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154 , 3.90mm Width) |
 | 74HCT640D | NXP | 8-Bit 3-STATE Inverting Transceiver, SO Package, 5V |
 | ISL6421AERZ | Intersil | Switching Controllers SINGLE LNBP SUPPLY CONTROL VG 32LD MLFP |
 | ISO721MDRG4 | Texas Instruments | DGTL ISO 2.5KV GEN PURP 8SOIC |
 | Si8630BB-B-IS | Silicon Labs | 3-Ch Digital Isolator 150Mbps SOIC16 SM |
 | AD8353ACPZ | Analog Devices | ANALOG DEVICES - AD8353ACPZ - IC, AMP, RF/IF, SMD, LFCSP-8, 8353 |