2Gb MLC NAND Flash, 3.3V, 33ns, 69-Pin FBGA
Flash Card,
Serial e-MMC NAND Flash 64G-bit 3.3V 169-Pin TFBGA
1GB SPI FLASH Controller, TFBGA, 2.7-3.6V, -25-85°C
16 GIGA BYTE NAND FLASH
512MB SPI/Serial/SD Flash Controller, 85°C, 3.6V, Surface Mount, TFBGA
Flash Memory Drive, CMOS, PBGA169, 12 X 16 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, FBGA-169
CompactFlash 32G PATA Socket Module
69-Pin FBGA Surface Mount Flash Memory
Flash Card 4G-byte 3.3V/5V CompactFlash 50-Pin
Flash Card 8G-byte 3.3V/5V CompactFlash 50-Pin
Flash Memory, Disk On Chip
64GB CompactFlash Card, 50-Pin PATA Interface, Socket Mount
69-Pin FBGA Fine Pitch Ball Grid Array Surface Mount IC
Flash Card 16G-byte 3.3V/5V CompactFlash 50-Pin
4GB Flash Memory Die, 2.7V-3.6V, Socket Mount, -25°C-85°C
CompactFlash Memory Card, 16G, PATA Interface, 3.3V/5V, -25°C to 85°C
USSD 5000 1GB SLC LP
Flash Card, 2GX8, CARD-8
64GB SATA SSD, 5V, 0-70°C, Screw Mount