12V DC Axial Fan, 91.8CFM, 9550RPM, Ball Bearing, 80x80x38mm
10-Bit 105MSPS ADC, Differential Input, Parallel Interface
NPN BJT Transistor, 50V, 100mA, SC Package, Tape & Reel
1-Ch Voltage Detector, 2.1V Reset, 10V Max, TO-236-3, SM
P-Channel JFET, -20V Vdss, -700mA ID, 300mR Rds On, SMT
10-Bit 65MSPS ADC, Differential Input, Parallel Interface
5V Fixed LDO Regulator, 250mA, 380mV Dropout, SOT-23, SM
16-Bit MCU, 50MHz, 128KB Flash, PQFP, I2C, SPI, CAN, SCI
RF Transceiver 868MHz FSK/OOK SPI 3.3V 12.5dBm -113dBm
Buck-Boost DC/DC Controller IC, 36V In, 30V Out, 5A, 440kHz
24-Bit 4-Ch Delta-Sigma ADC, SPI, 617S/s, 2.7-5.25V, SSOP
2.5V Fixed LDO Regulator, 300mA, 400mV Dropout, SMT
1-Ch Voltage Detector, 1.4V Reset, 10V Max, 3-Pin SOT-23, SM
Voltage Detector IC, 2.9V Reset, 50mA, TO-236-3, SM
3V Fixed LDO Regulator, 400mV Dropout, 250mA, SOT-23
Unidirectional TVS Diode, 25V Working, 150W Peak Power, 4 Ch, SC Package
3V Fixed LDO Regulator, 300mA, 400mV Dropout, 5.5V In, SMT
PNP BJT Transistor, 50V VCEO, 500mA IC, 200MHz, SMT
16-Bit MCU, 25MHz, 64KB, HCS12, PQFP, 59 I/O, 2.35-5.25V
RS-232 Transceiver, 5 DR/3 RX, 230Kbps, ±15kV ESD, 5V