Adj. LDO Regulator, 100mA, 40V In, 1.2V-37V Out, SOIC-8
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
Adjustable LDO, 1.5A, 40V In, 37V Out, TO-220, 80dB PSRR
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
LDO Regulator, 1.5A, 40V In, 37V Out, Adj, D2PAK, 80dB PSRR
Adj. LDO Regulator, 500mA, 40V In, DPAK, Pos.
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
LDO Voltage Regulator, 1.5A, 40V In, 37V Out, D2PAK, SM
Adjustable LDO, 500mA, 37V, 2% Acc, DPAK, 65dB PSRR
Adj. Pos LDO 1.2-37V, 0.25A, SOT-223, 4-Pin
Adjustable LDO 500mA, 1.2V-37V, 65dB PSRR, TO-252
Adj. LDO Regulator, 500mA, 37V, 65dB PSRR, TO-261-4
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable, 8 LEAD PDIP, 50-TUBE
LED Driver IC, Buck/Boost, 1.5A, 40V In, 150kHz, PDIP
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function, 8 LEAD PDIP, 50-TUBE
Quad Op Amp, 24MHz GBW, 100uV Vos, 10V/µs SR, SOIC
2.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SO-16