1084-3EN060
Description:

Inserts Heli-Coil 6mm-LG 4.35mm-OD M3 X 0.5-THD Nitronic 60

Country of Origin: United States of America
Introduction date:Sep 4, 2003

Updated: 16-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code4TGZ4
PPAP No
AEC Qualified No
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Inserts

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Flange Thickness (Imperial - Decimal)
Product Weight
External Body Diameter (Imperial - Decimal)
Shank Outer Diameter (Imperial)
Shank Outer Diameter (Imperial - Decimal)
Hardness
Thread Class
Thread Pitch (Metric)
Thread Pitch (Imperial - Decimal)
Thread Pitch (Imperial)
Panel Hole Diameter (Metric)
Panel Hole Diameter (Imperial - Decimal)
Panel Hole Diameter (Imperial)
Standards
Width Across Flats (Metric)
Width Across Flats (Imperial)
Width Across Flats (Imperial - Decimal)
Attached Element
Threads per Inch
Shank Length (Metric)
Shank Length (Imperial)
Shank Length (Imperial - Decimal)
Shank Outer Diameter (Metric)
Overall Length (Imperial - Decimal)
Minimum Panel Thickness (Metric)
Minimum Panel Thickness (Imperial - Decimal)
Measurement System
Typical Panel Thickness (Metric)
Typical Panel Thickness (Imperial)
Typical Panel Thickness (Imperial - Decimal)
Maximum Panel Thickness (Metric)
Maximum Panel Thickness (Imperial - Decimal)
Overall Length (Metric)
Overall Length (Imperial)
Flange Diameter (Imperial - Decimal)
Flange Diameter (Metric)
Flange Thickness (Metric)
Type
Base Material
Material
Finish
Installation Method
Thread Size
Product Length (Metric)
Product Length (Imperial)
External Body Diameter (Metric)
External Body Diameter (Imperial)
Product Length (Imperial - Decimal)

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.