Li-Ion Battery Charger IC, 1.2A, 4.2V, MSOP
Linear Battery Charger IC, 1.1A, 4.2V, MSOP, Over Temp Protection
SBC Motherboard: Intel CPU, 16GB DDR3, Dual GbE, 2560x1600
AMD 1.65GHz Motherboard, 4GB DDR3, Dual GbE, 1920x1200
Intel CPU Motherboard, 32GB DDR3, 1Gbps Ethernet, B65 Chipset
1GHz AMD SBC Motherboard, 4GB DDR3, Dual GbE, 1920x1200
Li-Ion Battery Charger IC, 1.2A Output, 4.2V Batt, DFN, 10-Pin
4.5V 1.2A DFN-10 Linear Battery Charger IC
Intel Core Duo/2 Duo/Solo SBC, 2GB DDR2, 945GME, 2x GbE
6-Channel DDR3 Rackmount Server with Intel Xeon, 10/100/1000 Ethernet
Motherboard, Intel CPU 832GB DDR3 10Mbps/100Mbps/1000Mbps
SBC: 1.6GHz Atom, 2GB DDR2, 1000Mbps Eth, Intel US15WP
COM Express SOM: Atom D2550 1.86GHz, 4GB DDR3, Intel NM10
COM Express SOM | Atom N2600 1.6GHz | 2GB DDR3 | Intel NM10
Core i7 SOM | 16GB DDR3 | 1.5GHz | QM67 | DP/DVI/HDMI/LVDS
COM Express SOM | Atom D2700 2.13GHz | 4GB DDR3 | Intel NM10 | 95x95mm
Intel Core i7 SOM, 16GB DDR3, 1.5GHz, QM67, LVDS/VGA
Intel Core i7 SOM | 8GB DDR3 | DP/DVI/HDMI | GbE | USB 3.0
COM Express SOM: Atom N2800 1.86GHz, 4GB DDR3, Intel NM10