Li-Ion Battery Charger IC, 1.2A, 4.2V, MSOP
Linear Battery Charger IC, 1.1A, 4.2V, MSOP, Over Temp Protection
1GHz AMD SBC Motherboard, 4GB DDR3, Dual GbE, 1920x1200
SBC Motherboard: Intel CPU, 16GB DDR3, Dual GbE, 2560x1600
AMD 1.65GHz Motherboard, 4GB DDR3, Dual GbE, 1920x1200
Intel CPU Motherboard, 32GB DDR3, 1Gbps Ethernet, B65 Chipset
Li-Ion Battery Charger IC, 1.2A Output, 4.2V Batt, DFN, 10-Pin
4.5V 1.2A DFN-10 Linear Battery Charger IC
Intel Core Duo/2 Duo/Solo SBC, 2GB DDR2, 945GME, 2x GbE
6-Channel DDR3 Rackmount Server with Intel Xeon, 10/100/1000 Ethernet
Motherboard, Intel CPU 832GB DDR3 10Mbps/100Mbps/1000Mbps
Intel Core i7 SOM | 8GB DDR3 | DP/DVI/HDMI | GbE | USB 3.0
COM Express SOM: Atom D2550 1.86GHz, 4GB DDR3, Intel NM10
COM Express SOM | Atom D2700 2.13GHz | 4GB DDR3 | Intel NM10 | 95x95mm
COM Express SOM | Atom N2600 1.6GHz | 2GB DDR3 | Intel NM10
Core i7 SOM | 16GB DDR3 | 1.5GHz | QM67 | DP/DVI/HDMI/LVDS
Intel Core i7 SOM, 16GB DDR3, 1.5GHz, QM67, LVDS/VGA
COM Express SOM: Atom N2800 1.86GHz, 4GB DDR3, Intel NM10
SBC: 1.6GHz Atom, 2GB DDR2, 1000Mbps Eth, Intel US15WP