8-Bit 20MHz FLASH MCU, PIC Core, QFN, 36 I/O, 7KB Flash
8-Bit 40MHz FLASH MCU, PIC Core, TQFP-44, 4KB Flash, 512B RAM
16-Bit 60MHz FLASH MCU, PIC Core, TQFP, 83 I/O, 280KB Flash
8-Bit 40MHz FLASH MCU, PIC Core, 32KB, 25 I/O, DIP28
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
USB to Serial Controller, 12Mbps, 3.3V, 8052 Core, LQFP
150uH Radial Inductor, 4.75A, 15% Tol, Ferrite Core
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, SOIC
22uH Shielded SMD Inductor, 11.7A, 20% Tol, Composite Core
1uH Shielded SMD Inductor, 25A, 4040, Composite Core
8-Bit 64MHz FLASH MCU, PIC Core, 32KB, 35 I/O, I2C/SPI/UART, PDIP
15nH 200mA Fixed Inductor, 0402, Unshielded, Ceramic Core
8-Bit 20MHz FLASH MCU, PIC Core, SOIC, 25 I/O, 3.5KB Flash
Radial Inductor, 56uH, 10.2A, Ferrite Core, 15% Tol
330uH Radial Inductor, 3.3A, 15%, Ferrite Core, Shielded
8-Bit 64MHz FLASH MCU, PIC Core, QFN, 24 I/O, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, DIP-28
8-Bit 20MHz FLASH MCU, PIC Core, 7KB, I2C, SPI, UART, PDIP28
10uH Shielded SMD Inductor, 2.3A, 2020, Composite Core