8-Ch 12-Bit ADC, I2C, Single-Ended, 79kS/s, 5.5V, TSSOP
12-Bit DAC, 1.7MS/s, SPI/I2C, Voltage Output, SC Package
470uF 6.3V Tantalum Capacitor, 20% Tol, SMD, 2917 Case
50R Cermet Trimmer Resistor, 0.25W, 300V, Linear, 10% Tol
12 Pos 2mm Crimp Female Socket Header, Straight, 3A, 120V
12 Pole Fuse Block, 300V, 20A, Chassis Mount, Quick Connect
0603 10nH 5% RF Inductor, 300mA, 260mR DCR, Ceramic, SMD
SMD RF Inductor 1.8nH 0.15Ω 0.3A 100MHz 0603 Ceramic
Insulated Copper Ring Terminal, 10-12 AWG, Yellow Nylon
12V 500mA Step-Down Regulator, 40V In, SOIC, 94% Eff
1.2V 2A Synchronous Buck Regulator, 5.5V In, 500/1500kHz, HTSSOP
Copper Ring Terminal, 10-12AWG, Tin Plated, 19.43mm L
FFC Jumper Cable, 0.5mm Pitch, 12 Pos, 50mm L, 500mA, 60V
0.5mm Pitch 12 Pos FFC Cable, 50mm L, 60V, 500mA, White
DC-DC Converter 5V-5.5V In, +/-15V Out, 2W, 2-OUT, SOP
12-Bit 192KS/s ADC, Single-Ended, SPI, 5V, 1LSB INL/DNL
4-Ch 12-Bit ADC, I2C, Single-Ended, 188kS/s, 5.5V, TSSOP
200R Cermet Trimmer Resistor, 250mW, 200V, 10% Tol, TH
Digital Temp Sensor, I2C/SMBus, 12b, SOT-23, -55°C to 125°C
18A DC/DC Converter Module, 1.2-5.5V Out, 10.8-13.2V In