1.5MHz Op Amp, 5uV Vos, 120dB CMRR, 145dB Gain, CMOS
Quad Op Amp, 1.5MHz GBW, 5uV Vos, 120dB CMRR, 30mA Out
Dual Op Amp, 1.5MHz BW, 5uV Vos, 120dB CMRR, 145dB Gain, CMOS
Quad Op Amp, 100kHz BW, 4pA Ib, CMOS, DIP, -40 to 85C
600MHz Op Amp, 310V/µs Slew Rate, 1nV/√Hz Noise, SOIC
Dual Op Amp, 1.3MHz BW, 150uV Vos, CMOS, SOIC, 2-Ch
10MHz Op Amp, Single, 16V, 57mA Out, 80dB CMRR, BICMOS, PDIP
Dual Op Amp, 6.4MHz, 3V, 80mA, 2mV Vos, 1.6V/µs, 8-SOIC
80MHz Op Amp, 3V Single Supply, 50mA Output, SC70 Package
Dual Op Amp, 1.3MHz GBP, 5V, Low Power, 27nA Ib, 800uV Vos, MSOP
Quad Op Amp, 110kHz BW, 5mV Vos, 16V, 4-Ch, N Package
Dual Op Amp, 85kHz BW, 60pA Ibias, 190uV Vos, 29uA Isup, 8-SOIC
Dual Op Amp, CMOS, 100kHz GBW, 4pA Ib, 1.3mV Vos, 8-SOIC
CMOS Dual Op Amp, 100kHz GBW, 26uA, PDIP, -40 to 85C
Rail-to-Rail Op Amp, 420kHz, 5V, CMOS, 29uA, SOT-23
Precision Op Amp, 100kHz GBW, 24uA, CMOS, 1-Ch, SOIC
Dual Op Amp, 50MHz BW, 200uV Vos, 6pA Ib, 95mA Io, MSOP
Dual Op Amp, 5MHz BW, 18V, SOIC, Low Power, Low Noise
24MHz Dual Op Amp, CMOS, Rail-to-Rail, 60uV Vos, MSOP
1.2MHz Op Amp, 3.5mV Vos, 8V Max Supply, 1-Ch, SOT-23-5