FPGA, 6864-Cell, 269MHz, 550Kb FLASH, 278 I/O, FBGA
Flash PLD, 420MHz, 1200LE, 101 I/O, 5.1ns, BGA, 3.3V
FPGA, 1280 Cells, 104MHz, 138Kb RAM, TQFP-100, 80 I/O
FPGA, 104MHz, 1280 Cells, 138Kb FLASH, 105 I/O, BGA
Flash PLD FPGA, 1200 LE, 420MHz, 5.1ns, 211 I/O, BGA
CPLD 4.3K LE, 222Kb FLASH, 104 I/O, 2.5V, 133MHz, BGA
1200 Logic Cells FPGA, 420MHz, 5.1ns, 211 I/Os, BGA
Flash PLD, 420MHz, 2280LE, 211 I/O, 5.1ns, BGA, 3.3V
640 LE FPGA, 4.9ns, 420MHz, 74 I/O, TQFP, 3.3V
FPGA 256-Cell 104MHz TQFP 56 I/O 1.2V FLASH
640LE FPGA, 420MHz, 4.9ns, 74 I/O, 100BGA, 3.3V
CPLD 640LE 320MC 500MHz 113I/O 144TQFP
CPLD 64 Macro Cells, 3.3V, 48-Pin TQFP, 400MHz
32-Cell FPGA, 7.5ns, 1.8V, 260MHz, TFBGA, CMOS
Flash PLD, 2280LE, 420MHz, 101 I/O, BGA, 3.3V
Flash PLD FPGA, 1200LE, 4.4ns, 420MHz, 211 I/O, LBGA
CPLD 640LE 320MC 159I/O 420MHz LBGA 3.3V
FPGA, 8000-Cell, 146 I/O, 1.2V, PQFP208, Surface Mount
200MHz FPGA, 256 Macrocells, 7.5ns, 1.8V, TFBGA, 108 I/O
FPGA 375MHz 33K Cells FBGA484 1.2V 295 I/O