SPDT Momentary Switch, 0.5A 125VDC, Pin Plunger, Wire Leads
Orange LED Emitter, 617nm, 1A, 97lm, 150° Viewing Angle, CSMD
DC/DC Converter 2.4-5.5V In, 0.75-3.3V Out, 6A, 20W, SMD
33W DC/DC Converter, 10A, 3.3V Out, SMD, 2.4-5.5V In
5V LDO Regulator, 100mA, 20V In, 3-Pin TO-92
24MHz 10ppm SMD Crystal
DC/DC Converter 3.3V 10A 33W SIP Board Mount
16A 3.3V DC-DC Converter, SIP, 80W, 3-5.5V In
16A 3.3V DC-DC Converter, 53W, SIP, 2.4-5.5V In
DC/DC Conv 3.3V 16A 53W SMD Board Mount
CRYSTAL 26.0000MHZ 12PF SMD
Crystals 24MHz 10ppm 12pF -30C +85C
PNP Transistor TO-1 32V 10uA 550mW Through Hole
NTE6404 TO-98 Through Hole Diode 200mA 300mW -55°C to 125°C
SWITCH SNAP ACTION SPDT 10A 125V
32MHz SMD Crystal, 10ppm Frequency Stability, 60R ESR, 200uW Drive Level
3-Terminal Adjustable Linear Regulator, 1.25V-57V, 0.5A, TO-39
Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin CSMD T/R
HELLERMANNTYTON W3-272 CABLE MARKER, BLACK/YELLOW, 4-6MM
HELLERMANNTYTON W3-270 CABLE MARKER, COLOUR, 4MM-6MM