5 Pos Male Header, 2.5mm Pitch, Straight, Solder, 3A, 250V
2.5mm Pitch Male Header, 6 Pos, Straight, Solder, 250V, 3A
3 Pos 2.5mm Rectangular Header Connector, Male Pin, 3A, 250V, TH
8 Pos 1 Row 2.5mm Pitch Male Solder Header Connector
5V Voltage Reference IC, 0.4% Tol, 36V In, 10mA Out
SP3T Slide Switch, 300mA, 125VAC, Through Hole, Vertical
Adj. Voltage Ref, 0.4% Acc, 36V, 100mA, SOIC, Shunt Regulator
2.5V Voltage Reference IC, 45uA, 30mA, 18V Max Input
2.5V Voltage Reference IC, 250uA, 10mA, TO-92, Through Hole
100uF 6.3V Al Electrolytic Cap, 20%, 5x5.4mm SMD, 47mA, 85C
12A 280V DC-IN 1-CH Optical SSR, SIP, 3kV Isolation
4 Pin Female Receptacle, Nickel, Screw, 18A, 600V, IP68
4 Pos 1 Row 150V 20A Barrier Strip Terminal Block, Through Hole
8A DC/DC Converter, 1.2-5.5V Adj Out, 10.8-13.2V In, Non-Iso SIP
3 Pos MTA-156 Header, 7A, 600V, Straight, TH, Male Pin
12-Bit 20MSPS ADC, 1.8V, SPI/Serial/Parallel Interface
Isolated DC-DC Converter, 1W, 2x15V, 33mA, 48V In, SIP
14-Bit 210MSPS ADC, LVDS/Parallel, VQFN, -40 to 85C
2.5mm Pitch Male Pin Header, 3A, 250V, Through Hole, 9 Pos
8-bit PIC MCU, 4MHz, 3.5KB OTP, 2.5-6V, I2C/SPI/USART, 28-Pin SOIC