18AWG 3C 10A 125V Power Cord, 10ft, Black
3 Conductor 18AWG 10A 125V Power Cord, 6ft, Black
TVS Diode, Unidirectional, 33V, SILICON, 175C, 2-Term
Unidirectional TVS Diode, 24V Rev Voltage, 26.7-29.5V Breakdown
Unidirectional TVS Diode, 31.1-34.3V Breakdown, 175°C Max
Sensor, Pressure, Submersible Trans. 4-20 ma; 0 - 10 PSI; 40 ft Polyur. Cable
Sensor, Pressure, Submersible Trans, 4-20 ma; 0 - 5 PSI; 40 ft Polyur. Cable
100uH Inductor, DIP Package, 0-70°C, RoHS Compliant
100uH Inductor, DIP, Shielded, 25/Pack, -40°C to 85°C
Silicon Transient Voltage Suppressor Diode 36V 40V 44.2V 175°C
70V 1A Unidirectional Silicon TVS Diode, Single, R-PSSO-G2
Silicon Transient Voltage Suppressor Diode 30V 33.3V 36.9V 175°C -55°C
Automotive TVS for load dump protection
Silicon Transient Voltage Suppressor Diode, 47.8V to 52.8V, 175°C
LED Converter Unit 14-Pin
Inductor LD01-F4 24uH 0-70°C Unshielded Radial
Pepperl & Fuchs LD31/LV31/73C/76A/136 Photoelectric Sensor (Light Barrier)