24-Position 1-Level Terminal Block, 500V, 17.5A, Polyamide, UL94 V-0
Embedded Computer PPC-155T-BAREE
Embedded Computer PPC-155T-BARE-TE
Panel PCs Intel Celeron M/Pentium 15in TFT LCD
Embedded Computer PPC-L61T-CE-RTE, AMD 500Mhz, Win CE/XP/XPE
Embedded Computer PPC-L61T-CE1-RTE with AMD 500M Processor
Panel PCs AMD 6.5in TFT LCD
30A 500V Cable Mount Male Pin Contact, Lead Free, 9AWG Crimp Termination
Coupling - VS-MP-PPC/CG-PO
Coupling - VS-MP-PPC/PPC-PO
3-Pin 17.5A 500V Cable Mount Terminal Block, Grey, Polyamide
Modular Connectors / Ethernet Connectors VS-MP-PPC/CG-FO
10-Position 500V 17.5A Grey Polyamide Terminal Block, CLIPLINE PPC Series
12-Position Terminal Block, 500V, 17.5A, Polyamide, Grey
Conn Terminal Block Coupling 6 POS ST Cable Mount 17.5A
Conn Combi Receptacle 1 POS Spring Clamp RA 17.5A
Conn Combi Receptacle 14 POS 3.5mm Spring Clamp RA 17.5A
Conn Combi Receptacle 2 POS 10.5mm Spring Clamp RA 17.5A
COMBI receptacle Connection method Push-in connection Number of positions 25
Embedded Computer Panel PC Resistive Touch