| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | RTY050LVNAX | Honeywell | RTY050LVNAX Chassis Mount Encoder, 1.6% Accuracy, 5V DC Rated Voltage, 125°C Max Temp |
![]() | 61C22-01-04-02 | Grayhill | Optical Encoder Absolute & Incremental 2-Channel 16-Position 5V Through Hole |

| PEC11R-4225F-S0024 |
| Bourns |
| Mechanical Encoder Dual Channel 2.5mm 31.5mm 13.4mm 5V Through Hole |
![]() | RTY270HVNAX | Honeywell | RTY270HVNAX Chassis Mount Encoder, 1.6% Accuracy, 125°C |
![]() | AEDR-8320-1Q2 | Broadcom | 2-Channel 5V Surface Mount Optical Encoder |
![]() | 62S22-M5-020C | Grayhill | Rotary Position Encoder, Single, 2 Channels, |
![]() | RTY360HVEAX | Honeywell | Hall Effect Sensor, 180deg Min, 540deg Max, 0.50-4.50V |
![]() | 62S11-M5-020C | Grayhill | Rotary Position Encoder, Single, 2 Channels, |
![]() | RTY070LVNAX | Honeywell | Hall Effect Sensor, 35deg Min, 105deg Max, 0.50-4.50V |
![]() | HEDS-5540#A02 | Broadcom | Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR |
![]() | AEDR-8400-142 | Broadcom | 2-Channel 2.8V 5V 6mA Surface Mount Encoder |
![]() | PEC11S-9213K-S0015 | Bourns | Optical Rotary Encoder, Vertical, SMD, 5V, Quadrature |
![]() | RTY070LVEAX | Honeywell | Hall Effect Sensor, 35deg Min, 105deg Max, 0.50-4.50V |
![]() | 3315Y-025-016L | Bourns | Mechanical Encoder, Incremental, Quadrature, 16PPR, Vertical, Through Hole |
![]() | RTY180HVEAX | Honeywell | RTY180HVEAX Chassis Mount Encoder, 1.6% Accuracy, 125°C Max Temp |
![]() | HEDS-5500#A12 | Broadcom | 2-Channel Optical Incremental Encoder, 5V, 17mA, Chassis Mount, 100°C |
![]() | HEDS-5540#A01 | Broadcom | Optical 3-Channel Encoder, 5V, 57mA, 100°C, Chassis Mount, Through Hole |
![]() | ENT1J-D28-L00100L | Bourns | 2-Channel Optical Encoder, 5V, Axial, Through Hole, -40°C to 75°C |
![]() | RTY270HVEAX | Honeywell | RTY270HVEAX Chassis Mount Encoder, 1.6% Accuracy, 125°C Max Temp, IP67 |
![]() | EM14R0D-R20-L032S | Bourns | Optical Encoder Dual Channel 2b Resolution 5V Supply Axial Package |