| PA2194NL | Pulse | 10-Pin Surface Mount Forward Transformer 3:2:1 57V 5V 0.08/0.004 0.03 0.6174(Typ) -40 to 130 |
 | B82802A0055A225 | TDK | 2:1 Transformer, 22uH, 10% Tol, 100kHz, 125°C, Surface Mount |
 | B82802A0055A325 | TDK | 3-Output Transformer, 1:2.33 Turns Ratio, 100kHz, 125°C, Surface Mount |
 | PA1576NLT | Pulse | Surface Mount Forward Transformer 6:3:1 68V 3.3V 0.036/0.058 0.0035 0.2304(Typ) -40 to 130 |
 | PA3856.003NLT | Pulse | 200kHz Surface Mount Transformer, 100uH Inductance, 3A Current, -40°C to 130°C |
 | 750310564 | Wurth Electronics | Switching Transformer 3:1/3:1/3:1 0.095Ohm/0.115Ohm Prim. DCR 0.04Ohm/0.057Ohm Sec. DCR 8 Terminal Gull Wing SMD |
 | 750370047 | Wurth Electronics | Flyback Transformer 3:1/3:1/3:1 30VDC 5VDC Surface Mount |
 | 750370042 | Wurth Electronics | Switching Transformer 1:1/1:1/1:1 0.48Ohm/0.05Ohm Prim. DCR 0.1Ohm/0.1Ohm Sec. DCR 8 Terminal Gull Wing SMD |
 | PA3855.001NLT | Pulse | Switching Converter Transformer 200kHz 3.5A 130°C Surface Mount |
 | PH0805NL | Pulse | Switching Transformer 6T:6T/1T:1T:1T:1T 0.0142Ohm/0.0142Ohm Prim. DCR 0.007Ohm Sec. DCR 160W 11 Terminal Screw Terminal SMD |
 | 750311838 | Wurth Electronics | 350uH 190kHz Surface Mount Inductor |
 | PA3856.004NLT | Pulse | Switching Converter Transformer, 200kHz, 5A, 130°C, Surface Mount |
 | 7491194912 | Wurth Electronics | WE-PoE+ 2.5A Surface Mount Transformer |
 | PH0806NL | Pulse | Switching Transformer 4T:4T/1T:1T 0.0085Ohm/0.0085Ohm Prim. DCR 0.000875Ohm/0.000875Ohm Sec. DCR 160W 11 Terminal Screw Terminal SMD |
 | PH0801NL | Pulse | Planar Transformer 4:4:1:1:1:1 0.0085/0.0085/0.007 0.153H -40 to 125°C |
 | 750311660 | Wurth Electronics | MID-ILTFLY Series, 3uH Inductance, 190kHz Frequency, Surface Mount |
 | PA2467NL | Pulse | SMPS Transformer 2:1.1:1, 0.089/0.096Ω DCR, SMD |
 | PE-68413NL | Pulse | Switching Transformer 1:0.5:1.15:1.15 0.03Ohm Prim. DCR 0.04Ohm/0.8Ohm/0.8Ohm Sec. DCR 16 Terminal SMD |
 | PA2100NL | Pulse | Switching Transformer 1:1 0.076Ohm Prim. DCR 0.092Ohm Sec. DCR 10 Terminal Gull Wing SMD |
 | PE-68279NL | Pulse | Dual CURRENT TRANSFORMER, 130°C, Surface Mount, RoHS Compliant |