| PB2115NLT | Pulse | Switching Transformer 1:0.1:0.15 0.25Ohm/0.02Ohm Prim. DCR 0.0033Ohm Sec. DCR 30W 8 Terminal Gull Wing SMD |
 | PA1032NL | Pulse | 250kHz Surface Mount Transformer, 125°C, RoHS Compliant |
 | PA1528NLT | Pulse | Switching Transformer 1:0.47:0.294 0.058Ohm/0.055Ohm Prim. DCR 0.027Ohm Sec. DCR 27W 10 Terminal Gull Wing SMD |
 | 750813002 | Wurth Electronics | Switching Transformer 20:1/20:1/4:1 6.25Ohm/1.7Ohm Prim. DCR 0.03Ohm/0.035Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole |
 | P1597NLT | Pulse | Switching Converter Transformer, 1:1.35 Turns Ratio, 125°C, Surface Mount |
 | 750815039 | Wurth Electronics | MID-OLTI Offline Flyback Transformers for Texas Instruments |
 | PA1136NLT | Pulse | Switching Transformer 1:0.083:0.208 0.44Ohm/0.088Ohm Prim. DCR 0.006Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD |
 | PE-68411NL | Pulse | SMPS Transformer, |
 | 750311880 | Wurth Electronics | Switching Converter Transformer, 600kHz, SMD/SMT, -40°C to 125°C |
 | PA0273NLT | Pulse | Switching Converter Transformer 16:10 Turns Ratio 250kHz |
 | PA2369NL | Pulse | Switching Transformer 5:2.5:1 0.089Ohm/0.084Ohm Prim. DCR 0.0062Ohm Sec. DCR 10 Terminal Gull Wing SMD |
 | PA0273NL | Pulse | 16:10 Turns Ratio Transformer, 250kHz, 130°C, Surface Mount |
 | PA1282NLT | Pulse | Surface Mount Transformer, 1:0.182 Turns Ratio, -40°C to 125°C, RoHS Compliant |
 | PA1032NLT | Pulse | 250kHz Surface Mount Transformer, 125°C, RoHS Compliant |
 | PA2369NLT | Pulse | SMPS Transformer 5:2.5:1 0.089Ω/0.084Ω DCR 0.0062Ω Sec DCR SMD |
 | 750311019 | Wurth Electronics | SMPS Transformer, |
 | PA1253NLT | Pulse | SMPS Transformer, ROHS COMPLIANT |
 | PA1279NLT | Pulse | SMPS Transformer, 3W, ROHS COMPLIANT |
 | PE-68412NL | Pulse | Switching Converter Transformer, 1:2.5 Turns Ratio, 130°C, Surface Mount |
 | PA1132NLT | Pulse | SMPS Transformer, 3W, ROHS COMPLIANT |