| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | TX1283T | Pulse | Telecom Transformer, 1.35:1 Turns Ratio, 5.08mm Height, 5.59mm Length, 5.84mm Width |
No Image | T3020 | Pulse | Telecom Transformer |
![]() | PE-68034 | Pulse | Telecom Transformer 2(1:1) 13 Terminal Gull Wing SMD |
![]() | PE-64934 | Pulse | Telecom Transformer, DIP Package, 1:1 Turns Ratio, 0-70°C |
![]() | H1113T | Pulse | Surface Mount Transformer 100:1 14.73mm x 14.73mm x 4.88mm |
No Image | B1020A | Pulse | Telecom Transformer, Through Hole, 13.46mm Height, -40°C to 85°C |
![]() | BX2259 | Pulse | Telecom Transformer 1CS:2.125CS 0.35Ohm/0.4Ohm Prim. DCR 1.75Ohm/1.75Ohm Sec. DCR 10 Terminal Gull Wing SMD |
No Image | S558-5999-BA-F | BEL | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD |
![]() | T1090T | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C Max Operating Temperature, SMD/SMT Termination |
![]() | B1077T | Pulse | Telecom Transformer 2CS:1CT 2Ohm Prim. DCR 0.7Ohm Sec. DCR 10 Terminal Gull Wing SMD |
![]() | TTC-199 | Tamura | Telecom Transformer |
![]() | H1113 | Pulse | Surface Mount Transformer, 1:1 Turns Ratio, 70°C Max Operating Temperature |
![]() | PE-68025QNLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, 100R Primary Impedance, DIP Package |
![]() | TX3025 | Pulse | Telecom Transformer 1CT:1CT/1:1 16 Terminal Gull Wing SMD |
![]() | BX2577LNL | Pulse | Telecom Transformer, 1:4 Turns Ratio, 701uH Inductance, 85°C Max Temp |
![]() | S558-5999-K9-F | BEL | Telecom Transformer Module 2:1 350uH 70°C Surface Mount |
![]() | H1200 | Pulse | Surface Mount Transformer, 1:1 Turns Ratio, 0-70°C, SMD/SMT, Gull Wing Leads |
![]() | T1106NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C Max Operating Temperature, Surface Mount |
![]() | B2064 | Pulse | Surface Mount Transformer 480uH 1.5kV 85°C |
![]() | TX3051 | Pulse | 16mm x 16mm x 12.19mm Surface Mount Transformer |