| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | TX9027NL | Pulse | SMD/SMT Transformer, 1.2mH, 1.5kV Isolation, -40°C to 85°C |
No Image | PE-65798T | Pulse | Telecom Transformer, 1:2.5 Turns Ratio, 1.5kV Isolation, Surface Mount |
| PE-68026NL | Pulse | Telecom Transformer 1:1 16 Terminal Gull Wing SMD | |
![]() | H2305NL | Pulse | Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD |
No Image | S558-5999B47-F | BEL | Telecom Transformer 1CT:1CT:1:1 40 Terminal Gull Wing SMD |
![]() | TX1341 | Pulse | Telecom Transformer, 1:2 Turns Ratio, 85°C, Bulk Pack, Unshielded |
No Image | H7018FNL | Pulse | Telecom Transformer 1:1 24 Terminal Gull Wing SMD |
![]() | PE-68825 | Pulse | Telecom Transformer 1:1.15CT/1CT:2CT 1Ohm/1Ohm Prim. DCR 1.2Ohm/2Ohm Sec. DCR 12 Terminal Gull Wing SMD |
![]() | T3027NLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, 40uH Inductance, Surface Mount |
![]() | T1007NLT | Pulse | Telecom Transformer, 1:1.15 Turns Ratio, 0-70°C, Surface Mount |
![]() | TTPC-6 | Stancor | Telecom Transformer 600 90mA 0.3-3.5kHz Through Hole PCB |
![]() | SM75057EL | Bourns | Dual Telecom Transformer, Dual Winding, 1:2 Turns Ratio, SMD/SMT Termination |
![]() | T3021NL | Pulse | Telecom Transformer 1:2 Turns Ratio 40uH Inductance 85°C Operating |
No Image | PE-65856NL | Pulse | Telecom Transformer, 1:1.73 Turns Ratio, 50uH Inductance, Through Hole Mount |
![]() | T1001NL | Pulse | Telecom Transformer, 1:1.36 Turns Ratio, 0-70°C, Surface Mount |
![]() | T1073NLT | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0-70°C, Surface Mount |
![]() | PE-68825NL | Pulse | Telecom Transformer 1.6mH 1R 2R 85°C Surface Mount |
No Image | S553-6500-D3-F | BEL | Telecom Transformer Module 1:2.4 Turns Ratio 400-Piece Tape and Reel |
![]() | TTC-142 | Tamura | TTC-142 DIP Transformer, 600R Primary, 600R Secondary, 1:1.04 Turns Ratio |
![]() | PE-68786 | Pulse | Surface Mount Transformer, 0°C to 70°C, 700mR Impedance |