| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | H1305NL | Pulse | 1:1 Surface Mount Transformer, Module Package, 6.37mm Height |
![]() | T1009NLT | Pulse | Telecom Transformer, 1:1.265 Turns Ratio, 1.2mH Inductance, Surface Mount |
| PE-65966NLT | Pulse | DIP Transformer 1:1 0-70°C Through Hole | |
![]() | T1010T | Pulse | Telecom Transformer 1:1.36CT 0.6Ohm Prim. DCR 0.8Ohm Sec. DCR 32 Terminal Gull Wing SMD |
![]() | TTC-5010 | Tamura | Telecom Transformer |
No Image | BX2913LNLT | Pulse | Telecom Transformer 4.2:1/2:1 12 Terminal SMD |
![]() | BX2274J | Pulse | Telecom Transformer, 12mm x 9.5mm x 7.4mm, 85°C, 1.5kV Isolation |
![]() | S560-6600-JA-F | BEL | BEL S560-6600-JA-F Surface Mount Transformer Module |
No Image | T-16301 | Rhombus Industries | Telecom Transformer 2(1:1) 40 Terminal Gull Wing SMD |
![]() | TLA-6T133WLF-T | TDK | 350uH Surface Mount Transformer, 5.9mm Height, RoHS Compliant |
No Image | B2178 | Pulse | Telecom Transformer 450uH 1.5kV 1:1 SMD/SMT |
![]() | T1001 | Pulse | Surface Mount Transformer, 25.4mm x 10.8mm, 0-70°C, Unshielded |
![]() | H1141NL | Pulse | Surface Mount Transformer, 15.24mm Depth, -1dB Insertion Loss, 0-70°C |
![]() | T3048T | Pulse | Telecom Transformer, 85°C, 1.5kV Isolation, Surface Mount |
![]() | SM75176E | Bourns | Telecom Transformer, 0°C to 70°C, 13.46mm Length, 1.5kV Isolation |
![]() | SM74120EL | Bourns | Surface Mount Transformer 1:1 0-70°C RoHS Compliant |
No Image | EPR1547 | PCA Electronics | T1/CEPT Line Interface Transformers |
![]() | SM74139EL | Bourns | Telecom Transformer, 1:1.15 Turns Ratio, 0-70°C, Surface Mount |
![]() | TTPC-2 | Stancor | Telecom Transformer 0.3 to 3.5 kHz 600 |
![]() | T1008T | Pulse | Telecom Transformer 1:1.36/1:2 0.6Ohm Prim. DCR 1Ohm Sec. DCR 32 Terminal Gull Wing SMD |