| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | AKK191 | Fischer Elektronik | HEAT SINK, TO-3, 12°C/W |
![]() | A15973-22 | Laird | Tflex 300 Silicone Thermal Management Square 5mm |
![]() | A15557-01 | Laird | Tgard 20 Thermal Management Component, 0505 Package, -40°C to 150°C |
![]() | 055025 | Nmb-Minebea | NMB TECHNOLOGIES 055025 Fan Finger Guard, Grille, NMB 1600 Series Axial Fans, 40 mm, 32 mm, Steel |
![]() | SK40925,4STS | Fischer Elektronik | Thermal Management TO-220 Heatsink, Black, 12.7mm Depth, 45mm Length, 45mm Width, Aluminium, Solder Mount |
![]() | Q3AC300MMX300MMSHEET | Bergquist | Thermal Management Sheet 300mm x 300mm TO-220 |
![]() | A10249-14 | Laird | Thermal Interface Products Tputty 502 200 FG2 9x9" 3W/mK XSoft |
![]() | ICKLEDR40X27 | Fischer Elektronik | LED HEATSINK, WITH PINS, ROUND |
![]() | D-FARR-0044 | Bergquist | GAP PAD VO, .080, 4X4 SHEET; Insulator Body Material:Gap Pad VO; Thermal Conductivity:0.8W/m.K; Breakdown Voltage Vbr:6kV; SVHC:No SVHC (17-Dec-2015); Thickness:2mm; Volume Resistivity:100000Mohm-m; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Dielectric Constant:5.5; Electrical Property Ins / Con:Insulative; External Depth:2mm; External Length / Height:100mm; External Width:100mm; Length:100mm; Material:Gap Pad VO; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Operating Temperature Range:-60°C to +200°C; Overall Width:100mm; Thermal Conductivity (Cal/cm³/K):0.8Cal/cm³/K; Type:Thermal Pad |
![]() | SK 470 100 SA | Fischer Elektronik | FISCHER ELEKTRONIK SK 470 100 SA Heat Sink, Square, PCB, Extruded, LED, SOT-32, TO-220, 8 C/W, 8 mm, 11.8 mm, 100 mm |
![]() | A15959-10 | Laird | THERM PAD 228.6MMX228.6MM GRAY |
![]() | 515AB0500MB(T03) | ABL Heatsinks | ABL HEATSINKS - 515AB0500MB(T03) - HEAT SINK, TO-3, 2.5°C/W |
![]() | 10638-4-1040 | Ebm-Papst | CORD FAN POWER 1500MM RT ANG |
![]() | 173AB2000B | ABL Heatsinks | HEAT SINK, 0.63°C/W; Packages Cooled:-; SVHC:No SVHC (15-Jun-2015); Thermal Resistance:0.63°C/W; External Height - Metric:64.5mm; External Width - Metric:119mm; External Length - Metric:200mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; External Height - Imperial:2.539; External Width - Imperial:4.685; External Length - Imperial:7.874; External Diameter - Imperial:-; Product Range:-; Surface Finish:Black Anodised |
![]() | 3.5Y-1 | Aavid | AAVID THERMALLOY 3.5Y-1 Heat Sink, PCB, Board Level, TO-66, 3.4 C/W, 16 mm, 60 mm, 89 mm |
![]() | A14259-05 | Laird | Thermal Interface Products Tgrease 2500 1/2kg 3.8W/mK Sil Free |
No Image | A10237-21 | Laird | Silicone Thermal Pad 2.03mm 0.58°C/W 200°C White |
![]() | SIL-PADK10304X304SHEET | Bergquist | Kapton Film, SIL Package, 300mm x 300mm, 0.152mm Thick |
![]() | A10462-02 | Laird | Graphite Thermal Pad 300°C UL94 V-0 0.07°C/W |
No Image | FK237SA-220O | Fischer Elektronik | Heat sink 19.1 mm 21 K/W black anodised, FK 237 SA 220 O, Fischer Elektronik |