| GPVOUS-0.080-00-4/4 | Bergquist | GAP PAD VO-U/S .080", 4"X4" |
 | HAF15T | TDK | HEATSINK WIDTHWISE 1.5 FINS |
 | A12618-33 | Laird | Thermal Interface Products Tflex 640 18x18" 3.0W/mK gap filler |
 | ICKBGA35X35X10 | Fischer Elektronik | LED HEATSINK, WITH PINS, SQUARE |
 | LZ30K | Ebm-Papst | EBM PAPST LZ30K Fan Finger Guard, Grille, ebm-papst fan series 4000 & 9000, 120 mm, 104.8 mm, Steel |
 | A10233-31 | Laird | Thermal Interface Products Tputty 502 40 FG2 18x18" 3W/mK XSoft |
 | 04013-2-4039 | Ebm-Papst | EBM PAPST 04013-2-4039 Fan Finger Guard, Grille, Ebm Papst 143mm Compact Fans, 143 mm, 162 mm, Steel |
 | 120-320 | Wakefield | GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details |
 | 193AB2500B | ABL Heatsinks | Heatsink, 0.32K/W, 250 x 240 x 46mm |
 | GP3000S30-0.040-02-4/4 | Bergquist | Thermal Interface Material, 100mm x 100mm, 1.016mm Thick, -60°C to 200°C |
 | A15324-01 | Laird | Green Thermal Interface Material, Ceramic and Silicone, 1mm Thick, 100kΩ Resistance |
 | A15397-04 | Laird | Thermal Interface Products TGARD 500 A1 12 X 18" INSUL PAD |
 | 350AB2000B | ABL Heatsinks | Aluminium Heatsink 50mm x 125mm x 200mm Adhesive Mount |
 | 857-810 | Wago | JUMPFLEX DIN Rail Mount, -312V, 1200°C, 6mm x 94mm x 96mm |
 | A15372-02 | Laird | Tpcm 580 Grey Thermal Management Film 0.127mm Thick |
 | 350AB1000B | ABL Heatsinks | Aluminium Heatsink 100x125x50mm Adhesive Mount |
 | KM40 | Sanyo | SANYO DENKI - SANACE FANS KM40 FINGER GUARD |
 | D-FAR-0045 | Bergquist | GAP PAD VO, .160, 4X4 SHEET; Insulator Body Material:Gap Pad VO; Thermal Conductivity:0.8W/m.K; Breakdown Voltage Vbr:6kV; SVHC:No SVHC (17-Dec-2015); Thickness:4.1mm; Volume Resistivity:100000Mohm-m; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Dielectric Constant:5.5; Electrical Property Ins / Con:Insulative; External Depth:4mm; External Length / Height:100mm; External Width:100mm; Length:100mm; Material:Gap Pad VO; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Operating Temperature Range:-60°C to +200°C; Overall Width:100mm; Thermal Conductivity (Cal/cm³/K):0.8Cal/cm³/K; Type:Thermal Pad |
 | 95777-1-5171 | Ebm-Papst | Fan Filter, Centrifugal Blower For 108 mm, 120 mm Fan Viledon |
 | A15796-24 | Laird | Thermal Interface Products Tflex 740 18x18" 5.0W/mK gap filler |