16-Bit dsPIC MCU, 64KB Flash, 40MHz, 21 I/O, DIP-28
16-Bit MCU-DSP, 128KB FLASH, 40MHz, dsPIC, DIP, 21 I/O
16-Bit dsPIC MCU, 40MHz, 12KB Flash, 1KB RAM, I2C/SPI/UART, DIP
16-Bit 70MHz FLASH MCU, 256KB, 32KB RAM, I2C, SPI, UART, DIP
8-Bit 40MHz FLASH MCU, PIC Core, 32KB Flash, DIP-28
16-Bit dsPIC MCU, 20MHz, 12KB Flash, PDIP, I2C, SPI, UART
16-Bit dsPIC MCU, 30MHz, 12KB Flash, I2C, SPI, UART, PDIP
32-bit 40MHz FLASH MCU, PIC Core, SOIC-28, 21 I/O, 16KB FLASH
1.5Gbps LVDS Mux/Buffer, 2:1/1:2, 3-Ch, 3V-3.6V, SM
16-Bit dsPIC MCU, 128KB Flash, 40MHz, 21 I/O, 28-Pin DIP
15 Pos 1.27mm Shrouded Header, Straight, Gold, 1A, 30V
16-bit MCU, 32MHz, 16KB Flash, 4KB RAM, PDIP, 21 I/O, I2C, SPI, UART
15 Pos 1.27mm Header, Straight, Thru-Hole, Gold, 1A
16-bit MCU, 32MHz, 64KB Flash, 8KB RAM, PDIP, 21 I/O
16-Bit dsPIC DSP Microcontroller, 40MHz, 6KB Flash, DIP-28
Isolated DC-DC Converter, 5V/15A, 75W, 9-36V In, Board Mount
32-bit 40MHz FLASH MCU, PIC Core, SSOP-28, 16KB Flash, 4KB RAM
32-bit 40MHz FLASH MCU, PIC Core, SSOP, 32KB Flash, 8KB RAM
32-Bit 40MHz FLASH MCU, 128KB, 32KB RAM, 21 I/O, PDIP28
32-bit 40MHz FLASH MCU, PIC Core, 64KB, PDIP, 21 I/O