COPY UNIT FOR DP-100&FX-100 ONLY
128-Pos 5kR Digital Potentiometer, 2-Wire Serial, 1.8-5.5V, SC-70
1-Ch Voltage Detector, 1V-5.5V, 2.886V/2.974V, SC-70, 1.75uA
P-Channel MOSFET, Dual, -12V, 700mA, 270mR, SC, Tape & Reel
2Kb EEPROM, 256x8, I2C Serial, 400kHz, 5.5V, SC-70, SMD
100k Digital Potentiometer, 128 Pos, 2-Wire Serial, SC-70, 1.8-5.5V
1-Bit CMOS Inverter IC, 1.65-5.5V, 3.5ns, SC-70, -40 to 125C
5V CMOS Op-Amp, 420kHz GBW, 29uA, Rail-to-Rail, 1-Ch, SMT
Single CMOS Voltage Comparator, Push-Pull/TTL Out, 1.6-5.5V
NPN BJT Transistor, 120V VCEO, 50mA IC, 140MHz fT, SC-70
XOR Gate IC, 2-Input, 5.5V, CMOS, SC-88A, Surface Mount
50kΩ Linear Digital Potentiometer, 128POS, I2C, SC-70, 5.5V
1MHz Op Amp, 4.5mV Vos, 60dB CMRR, 1.8-6V, SC-70, CMOS
1-Bit Dual-Supply Bus Transceiver, 3-State, 380Mbps, SC-88
CMOS Schmitt Trigger Inverter IC, 2-Circuit, SC Package
1-Input 2-Input AND Gate, 1.65-5.5V, 4ns, SC-70, CMOS Logic IC
2-Input XOR Gate, CMOS, 3.6V, SC Package, Surface Mount
2.93V Reset Monitor IC, Low Supply Current, SC-70, SMT
CMOS NAND Gate IC, 2-Input, 5.5V, SC-88, -40 to 125C
1-Bit Buffer/Driver, Open-Drain, CMOS, SC-70, -40 to 85°C