16.4-V, stereo, analog input, ceramic speaker driver with I<sup>2</sup>C volume control 16-DSBGA

6‑Axis MEMS MotionTracking IMU (3‑axis gyro + 3‑axis accel), 2.5×3×0.76 mm LGA‑14, I3C/I2C/SPI, ±2/4/8/16 g, ±250/500/1000/2000 dps, 1.71–3.6 V

HELLERMANNTYTON HEGPA6616 BLACK Sleeving, Helagaine, 5 m, 16.4 ft, Braided, 16 mm, Nylon 6.6 (Polyamide 6.6), Black
Through Hole Backplane Connector, 164 Positions, 4 Rows, 2.54mm Pitch, Black Housing
HELLERMANNTYTON HEGPA6616 GREY Sleeving, Helagaine, 5 m, 16.4 ft, Braided, 16 mm, Nylon 6.6 (Polyamide 6.6), Grey
16.4-V, stereo, analog input, ceramic speaker driver with I<sup>2</sup>C volume control 16-DSBGA
16.4-V, stereo, analog input, ceramic speaker driver with I<sup>2</sup>C volume control 16-DSBGA
Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 15.6V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 14V; VBR Min (V): 15.6V; VBR Max (V): 17.2V; IR Max (uA): 5uA; VC Max (V): 23.2V; Package: SMA