SMD Ferrite Inductor 4.9uH 10% 0.71A 0.137R T/R
SMD Power Inductor 3.8uH 10% 710mA 0.137R Ferrite
SMD Inductor 27.4uH 10% 460mA 0.324R Ferrite
Inductor Power 89.6uH 30% 100KHz Ferrite 0.71A 0.137Ohm DCR T/R
Inductor Power 201.6uH 30% 100KHz Ferrite 0.46A 0.324Ohm DCR T/R
Fixed Inductor 6-Coil 710mA 137mR 10% Surface Mount 6130
Surface Mount Fixed Inductor 6-Coil 201.6uH 30% 460mA 6130
Inductor Power 27.4uH 10% 100KHz Ferrite 0.46A 0.324Ohm DCR T/R
Racks & Rack Cabinet Accessories 321CFM - 13" FAN
Fixed Inductor 10.9uH 460mA 10% 6130 SMD/SMT
Fixed Inductor 8.5uH 10% SMD/SMT 6130
Fixed Inductor 14.7uH 10% 460mA SMD/SMT 6130
Inductor Power 4.9uH 10% 100KHz Ferrite 0.71A 0.137Ohm DCR T/R
Inductor Power 3.8uH 10% 100KHz Ferrite 0.71A 0.137Ohm DCR T/R
Inductor Power 12.2uH 10% 100KHz Ferrite 0.71A 0.137Ohm DCR T/R
6-Coil Unshielded Inductor, 710mA, 137mR DCR, 0.244inch Height, Surface Mount
General Purpose Inductor 460mA 324mR 6-Coil Unshielded 10% 0.5inch Surface Mount
Inductor Power 6.5uH 10% 100KHz Ferrite 0.71A 0.137Ohm DCR T/R
INDUCT ARRAY 6 COIL 201.6UH SMD