18AWG 19C Multi-Conductor Cable, 300V, PVC, Unshielded, 100ft
8 Pos 1 Row Green Receptacle Connector, 0.156" Pitch, 5A
4 Pos Wire-to-Wire Plug Housing, 9.5A, 600V, Crimp, Nylon
15 Pos Male D-Sub Connector, Right Angle, Signal, Gold/Tin Plated
50W 12V 4.2A DC/DC Converter, Board Mount, 3kV Isolation
100 Pos 2.54mm Header HDR, Male Pin, Straight, Thru-Hole, 3A
SPDT Miniature Basic Switch, 6A, 250VAC/DC, Silver Contacts
16AWG Hook-Up Wire, 45kV, Silicone, Silver Copper, 100ft
Snap Action SPDT Switch, 15A 277VAC, Straight Lever, Screw/QC Term
7 Pos 1.5mm PBT Signal Crimp Circular Connector, Male, Black, IP67
FASTON Receptacle, 16-14 AWG, Brass, Tin Plated, Nylon Insulated, Blue
Oscilloscope/Multimeter Test Leads, 24" 18AWG, 30V, 5A, Black
Cermet Trimmer Potentiometer, 1MR, 0.5W, 10% Tol, 300V, Linear
7 Pos Vertical Header, .100" Pitch, Tin/Gold Plated
8-bit MCU, PIC RISC, 32MHz, 28KB Flash, 53 I/O, TQFP
3 Pos. PBT Wire-to-Wire Rectangular Connector, Female Socket, IP67
12 Pos Male Pin Rectangular Connector, 250V, 5A, Black
Insulated Fork Terminal, Copper, Tin Plated, 18-22 AWG
SPDT Snap Action Switch, 15A, 125VDC, Screw Term, Steel Roller
10Gbps Press-Fit Header, 120 Pos, 8 Col, 15 Row, 0.075" Pitch