PLCC Socket, 44 Positions, Gold Plated, Through Hole
44 Pin PLCC Socket, THT, 1.27mm Pitch, Tin Plating
HIVONEX CCS2 charging inlet, 200A, 1000V DC / 32A, 480V AC, with 1.5m cables
CCS LOAD-n-GO In-Circuit Debugger and Programmer for PIC MCU
JTAG Emulator: ARM Cortex/DSP, 0.5-5V, CCS v4.2
Relay; Coaxial; SP6T Multi-throw; N Connector (f); 28Vdc N.O.; DC-12GHz
Relay; Coaxial; SP8T Multi-throw; N Connector (f); 28Vdc N.O.; DC-12GHz
0808 Cable Mount Terminal, Red Insulation, 8AWG, Crimp Termination
Cable Mount Terminal, 12AWG, 3.43mm Dia, 29.2mm Long, Nylon Insulation
Butt Connector 10-12AWG Copper Yellow 30.48mm Tin
Coaxial Switches SP8T 12VDC N.O. TNC TTL Drivers w Diodes
Ferrules Terminal 10-12AWG Copper Yellow F 32mm Electro Tin
Butt Splice Terminal 18-22AWG Red 25.4mm Electro Tin Over Copper
Butt Splice Terminal 18-22AWG Red 25.9mm Electro Tin
Butt Terminal 18-22AWG Copper Red F 25.9mm Electro Tin
Ferrules Terminal 10-12AWG Copper Yellow F 25.4mm Electro Tin
Ferrules Terminal 14-16AWG Copper Blue F 28.44mm Electro Tin
Ethernet Modules CCS EZ Web Lynx 5V Module
Ferrules Terminal 18-22AWG Copper Red F 26.92mm Electro Tin
LE CCS D-T SNGLE RECEPT DV MT CV HO, D-T SNGLE RECEPT DV MT CV HORZ