Red Mini Hook to Plug Clip Patch Cord, 6.03kV DC, 5A
BNC to Mini Hook Test Lead, 24" 300V, Brass/Copper, PVC
Red 300V 5A Plug to Mini Hook Connector, 16.2" Lead
Oscilloscope Multimeter Test Leads, 300V, 5A, Mini Hook Clip
Mini Hook Test Leads, 300V, 5A, 48" L, 20AWG, Black
Mini Hook Test Leads, 18", 5A, 300V, Gold Plated Copper, Black PVC
Mini Hook Test Leads, 300V, 5A, 36" L, PVC, Gold Copper
Oscilloscope Multimeter Test Leads, 300V, 5A, 60in, Mini Hook to Banana Plug
Mini Hook to Plug Clip Patch Cord, 36" L, 5A, 300V DC
PCB Mount Mini-SMB Female RF Connector, 75 Ohm, 4GHz
Mini-SMB RF Connector, 4GHz, 75R, Solder, Right Angle, Female
2 Pos 2.54mm Header Jumper, Female, Straight, 2.5A, 800V
5A Fuse, 32V, 1000A IR, MINI, Blade, 8.8x10.9x3.8mm
128 Pos 1.27mm RA Shrouded Header, Thru-Hole, Gold/Tin/Lead Plating
Mini-UMNL2 Power Connector, 26-22AWG, 9.5A, 600V, Crimp, Male
4 Pos Wire-to-Wire Plug Housing, 9.5A, 600V, Crimp, Nylon
6 Pos Power Connector, 9.5A, 600V, Gold, Solder, Thru-Hole
15 Pos Rectangular Connector, Wire-to-Wire, 9.5A, 600V, Male
6 Pos Male Power Connector, 8A, 600V, Crimp, Straight
8 Pos Rectangular Power Connector, 7A, 600V, Male, Solder, RA