8-bit 48MHz PIC MCU, 16KB Flash, 2KB RAM, 24 I/O, USB, I2C, SPI, UART, SSOP
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Solder
SPDT Snap Action Switch, Pin Plunger, 0.1A 125VAC/30VDC, Solder
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Thru-Hole PC Pins
Subminiature SPDT Roller Lever Switch, 100mA, 125VAC, Gold Contact
SPDT Snap Action Switch, Roller Lever, 0.1A 125VAC, Solder
SPDT Snap Action Switch, 10.1A 250VAC, Pin Plunger, PC Pins
Snap Action Switch SPDT 5A 125VAC Hinge Lever Quick Connect
Snap Action Switch SPDT 5A 125VAC Roller Lever Thru-Hole
SPDT 100mA 125VAC Snap Action Switch, Simulated Roller Lever
Snap Action Switch SPDT 10.1A 250VAC Pin Plunger Solder
Subminiature SPDT Snap Action Switch, 100mA, Gold Contacts, 125VAC
SPDT Snap Action Switch, Roller Lever, 10.1A, 250VAC, Thru-Hole
10.1A SPDT Snap Action Switch, Simulated Roller Lever
SPDT Snap Action Switch, 100mA, 125VAC, Pin Plunger, Through Hole
SPDT Snap Action Switch, Roller Lever, 0.1A 125VAC, Thru-Hole PC Pin
SPDT Snap Action Switch, Simulated Roller Lever, 0.1A 125VAC 30VDC, Thru-Hole
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Solder
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Thru-Hole PC Pins
SPDT Hinge Lever Switch, 100mA, 125VAC, Gold Contact