Audio Transformer 7.5k CT/12R, 150V, 1mA, 100kHz, TH
Audio Transformer 25: 1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
4PDT Relay, 10A, 12VDC Coil, 250VAC/30VDC, Through Hole
8-Bit 48MHz PIC MCU, FLASH, 64KB, USB, I2C, SPI, UART, DIP28
AC Axial Fan, 115V, 2900RPM, 105CFM, Sleeve Bearing
Polyolefin Heat Shrink Tubing, Black, 19.05mm ID, 200ft Spool
16-Bit MCU 128KB Flash, 48MHz, 28-Pin DIP, Automotive
48V 15.7A 753.6W AC/DC Power Supply, Single Output
16-Bit MCU 64KB Flash 28-Pin SDIP 48MHz Automotive
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28
AC/DC 240W 48V 5A Single Output Enclosed Power Supply
32-bit MCU, Cortex-M0+, 64KB Flash, 8KB RAM, 48MHz, 28-Pin SPDIP
8 Ohm 1.0W 92dB 500Hz ~ 20kHz Round Speaker
32-bit MCU, 64KB Flash, 8KB RAM, Cortex-M0+, 28-Pin SPDIP
TE Connectivity RW-200-3/16-0-SP Heat Shrink Tubing, 3/16 inch, Black, Fluoroelastomer, 2:1
Heat Shrink Tubing, 2:1 Shrink Ratio, 3/8 Inch (9.5mm), Black, Fluoroelastomer
Micro Speaker 28mm x 04mm 8 Ohm 1W 82dB
EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125
Contactor, Power; Single; 200 A (Continuous); 48 VDC; SPNO; 48 degC; Silver All
EIA-485/EIA-422 Quad Differential Receivers 16-CDIP -55 to 125