1.2V Fixed LDO Regulator, 500mA, 210mV Dropout, TO-220
5V Fixed LDO Regulator, 1.5A, 330mV Dropout, TO-220
Adj. LDO Regulator, 1.5A, 0.8V-5V, 330mV Dropout, TO-220
3V 1A LDO Linear Voltage Regulator, TO-220, 6V In Max
5V Fixed LDO Regulator, 500mA, 210mV Dropout, TO-220
Conventional Fire Control Panel, 2–8 Zones, EN 54-2/-4, 230 VAC, 24 VDC outputs
2.5kV Dual-Channel Digital Isolator, 25Mbps, 2.7-5.5V
1W DC/DC Converter, 5V In, +/-5V Out, 100mA, SIP, Isolated
24VDC Ball Bearing Fan 97x33mm 3700RPM 54.5dB 28.6CFM
SPST Toggle Switch, 15A 125VAC, Panel Mount, Non-Illuminated
DC Axial Fan 24V 34.1CFM 26dB 80x80x25mm Sleeve Bearing
120uF 63V 20% Radial Aluminum Electrolytic Capacitor
PWM DC/DC Controller, 40V In, 50V Out, 500kHz, Flyback, 8-SOIC
32-bit ARM Cortex-M3 MCU, 64KB Flash, 36MHz, UFQFPN
DC Axial Fan 24V 100.1CFM 2900RPM Ball Bearing 119x119x25mm
Tactile Switch SPST 0.05A 24VDC Thru-Hole PC Pins 0.98N
SPDT Snap Action Switch, Roller Lever, 100mA, 30VDC, Thru-Hole
Rotary DIP Switch, SP16T, 16 Pos, 0.1A 5VDC, Thru-Hole, PC Pins
8b M8C MCU, 24MHz, 32KB FLASH, 28 GPIO, I2C/SPI, QFN
Tactile Switch SPST 50mA 24VDC SMD Beige Button 1.57N