Radial Inductor 125uH 2.75A Ferrite Shielded
Through-Hole Inductor 1.25mH 1.75A 0.85R Radial Ferrite
Radial Inductor, 4mH, 15%, 1.75A, Ferrite, Unshielded
Through-Hole Toroid Inductor 800uH 1.75A 0.64R Radial
Radial Toroid Inductor 2.25mH 1.75A 15% 1kHz Ferrite Through-Hole
Ferrite Surface Mount Inductor 27uH 110mR 1.75A 125°C
15uH Radial Inductor, 1.75A, 58mR DCR, Ferrite Core, 10% Tol
Surface Mount Fixed Inductor 27uH 1.75A 110mR 9.8mm x 5.8mm
Radial Inductor 2.25mH 1.75A 0.92R Shielded Ferrite Through-Hole
Shielded Toroid Inductor 1.25mH 1.75A 850mR DCR Radial Pin TH
Fixed Inductor Through-Hole 1.75A 320mR 200uH 15% 1kHz
Inductor Dual Line Toroid 31.25uH/17.5uH 15% 1KHz 2.75A 0.06Ohm DCR Pin
Through-Hole Fixed Inductor 125uH 15% 2.75A 1kHz 105°C -55°C
Inductor Power Shielded Bobbin Core 180uH 20% 100KHz 24Q-Factor Ferrite 1.75A 0.3Ohm DCR T/R
1.75A 0.58R Fixed Inductor SMD/SMT
Inductor Dual Line Toroid 562.5uH/281.25uH 15% 1KHz 1.75A 0.46Ohm DCR Pin
Inductor Dual Line Toroid 312.5uH/187.5uH 15% 1KHz 1.75A 0.43Ohm DCR Pin
Inductor High Current Toroid 4000uH/2100uH 15% 1KHz 1.75A 1.16Ohm DCR Pin
Fixed Inductor 1.75A 800uH 15% Radial Through-Hole