
SPDT Limit Switch, 5A 240VAC, Snap Action, Roller Plunger, Cable
SPDT Snap Action Switch, 3A 250VAC, Panel Mount, Roller Actuator

Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin

Chassis Mount SPDT On-Mom Switch, 1200gf, 240V, 28V DC, 0-105°C

3-Axis Magnetoresistive Sensor, RS-232, 2Gs
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount-threaded
Voltage Reference IC, 10V Nominal, 9-11V Supply Range, DIP8 Package

4-Pin Through Hole Unipolar Hall Effect Sensor, 700 Gauss, 10mA, -40 to 150°C
Honeywell Gauge for Gas, Liquid Pressure Sensor maximum pressure reading 500psi 9 28 V dc

Magnetoresistive Sensor3 Axis 1Gs Magnetic Field 9-Pin