Female Crimp Power Connector, 22-26AWG, 600V, 9.5A, Tin
SMD Power Inductor 0.22uH 53A Shielded Wirewound 5050
270uF 500V Aluminum Electrolytic Capacitor, Snap-In, 105°C
Female Power Crimp Connector, 26-22 AWG, 600V, 9.5A, Tin
TVS Diode, 3.3V, Unidirectional, SOD-523, 158W, 11.2A
10uH 20% Ferrite Power Inductor, SMD, Shielded, 6.04A
Power Contact, Female, Crimp, 18-22AWG, 11.2A, 600V, Tin
Female Power Crimp Contact, 22-18 AWG, 11.2A, 600V, Tin/Gold
Power Contact, Female, Crimp, 11.2A, 600V, 26-30AWG, T/R
1.5kW Bidirectional TVS Diode, 13.4V Clamping, DO-214AB
220uF 450V Aluminum Electrolytic Capacitor, Snap-In, 1.508R ESR
Tantalum Capacitor 33uF 35V 20% 2824 SMD 200mR 125C
Mini UMNL Pin, 26-22AWG, Tin, 600V, 9.5A, Male, Crimp
SMD Power Inductor, Shielded, 4.7uH, 1.12A, 199mR DCR, Ferrite, 2020
0.22uH Axial Ferrite Power Inductor, 1.12A, 140mR DCR
Female Crimp Power Connector 18-22AWG 600V 11.2A Tin/Gold
3.3uH 10% Ferrite Wirewound Inductor, 1.12A, 2220 SMD
TVS Diode, Bidirectional, 600W, 36.8V, DO-214AA, SMD
SMD Power Inductor, 10uH, 6.02A, Shielded, AEC-Q200
Male Crimp Pin, 22-18 AWG, 600V, 9.5A, Tin/Gold