50V 10nF X7R Ceramic Capacitor, Radial, Through Hole
SPDT Microswitch, Roller Lever, Wire Lead, 100mA, 30VDC, IP67
0.1uF 50V X7R Ceramic Capacitor, Radial, Through Hole
SPDT Snap Action Switch, Pin Plunger, 100mA 30VDC, IP67
Dual Op Amp, 1.3MHz GBW, 2uV Vos, 130dB CMRR/PSRR, 5.5V, DFN EP
SPDT Snap Action Switch, N.O./N.C., 0.1A 30VDC, Hinge Lever, Screw/Wire
Dual Op Amp, 1.3MHz GBW, 3uV Vos, 120dB CMRR, DFN EP
Dual Op-Amp, 2uV Vos, 2MHz BW, DFN-8, CMOS
Line Transceiver, DFN-8, 27V, 200mA, 125°C
8-Bit 20MHz FLASH MCU, PIC Core, 5 I/O, DFN Package
8-Bit 20MHz RISC MCU, FLASH, 6 I/O, DFN-8
8-Bit 20MHz RISC MCU, FLASH, 5 I/O, DFN, SPI, RS-232, USB
8-Bit 20MHz FLASH MCU, PIC Core, DFN, 5 I/O, RS-232, USB
8-Bit 20MHz RISC MCU, FLASH, 1.75KB, 5 I/O, DFN
Capacitor 1nF 50V X7R Radial Through Hole
8-Bit 20MHz RISC MCU, FLASH, SPI, RS-232, DFN-8
8-Bit 20MHz PIC MCU, FLASH, 5 I/O, DFN-8
8-Bit 20MHz RISC MCU, FLASH, 5 I/O, DFN, 125°C
Dual Op Amp, 2uV Vos, 1.3MHz GBW, DFN EP, 22mA Output
8-Bit 20MHz RISC MCU, FLASH, DFN-8, RS-232, USB