| FD8-24 | Triad Magnetics | General Purpose Power Transformer, 4A, Dual Primary, Single Secondary, Chassis Mount |
 | BE2F | Hammond | General Purpose Power Transformer, Single Winding, 2.42A, 105°C |
 | FP230-50 | Triad Magnetics | General Purpose Power Transformer, Dual Primary, Dual Secondary, 115V Output, Through Hole/PCB Mount |
 | F-341X | Triad Magnetics | 2A Dual Primary Single Secondary Transformer |
 | F24-100-C2 | Triad Magnetics | Split Pack Power Transformer, 100mA, Dual Secondary, 28.58mm x 34.93mm x 1.187inch |
 | TCT50-08E07AE | Triad Magnetics | Class 2 Power Transformer, 50Hz/60Hz, 4.17A, Single Winding, Quick Connect |
 | FD4-12 | Triad Magnetics | 500mA Dual-Output Power Transformer, Chassis Mount, UL Approved |
 | 161EA20 | Hammond | General Purpose Power Transformer, 10V, 120mA, Through Hole Mount, 0-130°C |
 | FS10-600 | Triad Magnetics | Dual 600mA Power Transformer, Split Pack, Through Hole, PCB Mount |
 | FD8-48 | Triad Magnetics | Dual-Output Power Transformer, 2A, Dual Primary, Single Secondary, Chassis Mount |
 | FD4-24 | Triad Magnetics | General Power Transformer, Dual Primary, Single Secondary, 250mA, Chassis Mount |
 | TCT40-09E07K | Triad Magnetics | 24V 1.67A Class 2 TCT Power Transformer, Chassis Mount, 50/60Hz |
 | DST3-20B13 | Pulse | Dual Power Transformer, Dual Winding, 120mA, Through Hole, DIP |
 | FD4-20 | Triad Magnetics | 300mA Dual Primary Single Secondary Power Transformer, Chassis Mount, UL Approved |
 | F-187U | Triad Magnetics | Single Secondary Power Transformer, 28V, 4A, Chassis Mount, Lead Free |
 | F16-800 | Triad Magnetics | Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT |
 | TCT40-03E07K | Triad Magnetics | Triad Magnetics TCT40-03E07K Class 2 Power Transformer, 50/60Hz, 3.34A |
 | FS20-600 | Triad Magnetics | Dual 1.2A 60Hz Split Pack Power Transformer |
 | FS24-500-C2 | Triad Magnetics | Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT |
 | FD8-16 | Triad Magnetics | General Purpose Power Transformer, Dual Primary, Single Secondary, 6.25A, Chassis Mount |