| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | PE-65755NL | Pulse | Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |
![]() | T5015NL | Pulse | Telecom Transformer Module 0-70°C Through Hole |
![]() | T9021 | Pulse | Telecom Transformer, 1:2.42 Turns Ratio, 0.6uH Inductance, 1.5kV Isolation |
| PE-68629 | Pulse | Telecom Transformer | |
![]() | PE-65389 | Pulse | Telecom Transformer DIP 1:1 0-70°C Through Hole |
![]() | B2086 | Pulse | 100mA SMD/SMT Transformer |
| PE-68884NL | Pulse | Telecom Transformer, 1:1.36 Turns Ratio, 1.2mH Inductance, 1.5kV Isolation | |
![]() | PE-65835 | Pulse | DIP Telecom Transformer, 1:2 Turns Ratio, 0°C to 70°C, Through Hole Mount |
No Image | S558-5500-02-F | BEL | Module Transformer, 1:1 Turns Ratio, 350uH Inductance, 1R DCR, 70°C Max Temp |
![]() | PE-65507 | Pulse | Surface Mount Transformer, 1:1 Turns Ratio, 200mR Impedance, 2kV Isolation |
![]() | PE-65770 | Pulse | Telecom Transformer DIP 1:1.15 Turns Ratio 60-Piece Through Hole |
![]() | B2105T | Pulse | Telecom Transformer 1:1.27 2Ohm Prim. DCR 2Ohm Sec. DCR 10 Terminal Gull Wing SMD |
No Image | T1190NLT | Pulse | Surface Mount Transformer 1:1, 85°C, 1.5kV Isolation, Gull Wing |
No Image | H6096NLT | Pulse | Telecom Transformer 2(1:1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD |
![]() | PE-68828T | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C, Surface Mount, Unshielded |
![]() | PE-68822 | Pulse | Telecom Transformer |
![]() | T1144T | Pulse | Telecom Transformer, |
No Image | TLA-6T119LF | TDK | Telecom Transformer 1.41CT:1CT/1CT:1CT 16 Terminal SMD |
![]() | TTC-109N-1 | Tamura | Telecom Transformer |
| 749119318 | Wurth Electronics | Power over Ethernet Transformer |