| 3455RC01000251 | Honeywell | Thermostats 0 C to + 260 C Temperature Sensors |
 | IQ10-03BPSKW2S | Sick | Sick PNP-NO Inductive Sensor 3 mm Detection Range, Block 28mm length, 10 30 V dc, IP67, IP68 |
 | RSF56H100R1/8 | Cynergy3 | LIQUID LEVEL SENSOR - More Details |
 | AP100B420L | LEM | LEM AP100B420L General Sensor, 1% Accuracy, 24V DC, IP20, Panel/DIN Rail Mount |
 | IQ10-06NPSKT0S | Sick | Sick PNP-NO Inductive Sensor 6 mm Detection Range, Block 28mm length, 10 30 V dc, IP67, IP68 |
 | 59140-1-T-02-A | Littelfuse | Analog Circuit, |
 | SM312CV | Banner | MINI-BEAM Dark-On Sensor, 10V-30V, 150mA, Threaded Mount, IP67 |
 | F56102112 | Honeywell | 40V 3kR Chassis Mount Resistive Sensor |
 | BESM12MI-PSH80B-S04G | Balluff | PNP Switch, 200mA, 55V, Flush Mount, IP67, 65mm Length |
 | TMCS1100A3QDR | Texas Instruments | Isolated Current Sensor, 3-5.5V, 8-Pin, -40 to 125°C |
 | CX-412-P-Z | Panasonic | PANASONIC EW CX412PZ SENSOR, THRU BEAM, 15M, PNP, M8 |
 | LA125-P | LEM | LEM LA 125-P CURRENT TRANSDUCER, 125A |
 | SM312LP | Banner | Panel Mount Sensor, 10V-30V, 150mA, IP67, 1ms Response Time |
 | AWM1100V | Honeywell | Silicon Temperature Sensor, -25°C to 85°C, 10V Supply, Through Hole Mount |
 | 3100U00031454 | Honeywell | 120V 3A SPST Relay, Silver Contacts, 260°C Max Temp, UL Approved |
 | PAA-21Y/2.5BAR/81554.33/0-5V | Keller | Stainless Steel Pressure Sensor 5V 20mA 28V 0-5V 17mm Absolute |
 | UB500-30GM-E5-V15 | Pepperl+Fuchs | 30mm Diameter PNP Output Sensor, 200mA Switching Current, IP65 |
 | BI30U-CK40-AP6X2-H1141 | Turck | TURCK BI30U-CK40-AP6X2-H1141 SENSOR, 30MM, PNP, CONNECTOR |
 | TMCS1100A2QDR | Texas Instruments | Isolated Current Sensor, 8-Pin, 3-5.5V Supply, -40 to 125°C |
 | F78SB103 | Honeywell | 10kR Conductive Plastic Potentiometer, 1 Turn, 10% Tolerance, 750V Working Voltage |