Bluetooth 4.2 BLE SOC Module, 2Mbps, 4.2V, 43-Pin
PoE PD Controller IC, 43-Pin VFQFPN EP, 8x8mm
Bluetooth RF Transceiver IC, 3.2-4.2V, 43-Term, 15x32mm
Bluetooth v4.2 (BLE) + EDR SMART SOC Class I/Class II 2Mbps 3.3V 43-Pin Tray
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Telecom IC, 3.3V Supply, Industrial Temp, 43-Terminal S-XXMA-N43
Bluetooth 4.2 BLE Module | 3V | 49-Pin | 9.6x12.9mm
8-Bit MCU, 20MHz, 1280B RAM, 34 I/O, 49-Pin, Automotive
8-Bit MCU, 20MHz, 1280B RAM, 32K MROM, 49-Pin, Automotive
Ferrite Cores & Accessories RM8/I-N49
Ferrite Cores & Accessories RM4 N49 950 +30%-20%
Core Transformer, N49, Planar Elp Rohs Compliant: Yes |Epcos B66291G0000X149
Bluetooth Module | Industrial Temp | 3V Supply | 43 Terminals
Network Interface IC, 3.3V Supply, Industrial Temp, 49-Terminal
Ferrite Core ER Core N49-Material 3800nH 25%
RM5 core set N49 PU=2 ST, B65805-J-R49, EPCOS
RM8 core set N49 PU=2 ST, B65811-J-R49, EPCOS
Automotive DC/DC Controller, 1-Function, 39-Pin LCC-39, -40°C to 125°C
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105